Part Details for PA4341.473NLT by Pulse Electronics Corporation
Overview of PA4341.473NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4341.473NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3011
|
Newark | Power Inductor, Smd, 47Uh, 1.75A, Inductance:47Μh, Rms Current (Irms):1.75A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Pa4341.xxxnlt Series, Inductor Case/Package:-, Dc Resistance Max:0.363Ohm Rohs Compliant: Yes |Pulse Electronics PA4341.473NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.3460 | Buy Now |
DISTI #
85AJ3818
|
Newark | Power Inductor, 47Uh, 1.75A, Shielded Rohs Compliant: Yes |Pulse Electronics PA4341.473NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7340 / $1.2800 | Buy Now |
DISTI #
51AK3012
|
Newark | Power Inductor, Smd, 47Uh, 1.75A, Inductance:47Μh, Rms Current (Irms):1.75A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Pa4341.xxxnlt Series, Dc Resistance Max:0.363Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4341.473NLT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4150 | Buy Now |
DISTI #
553-2996-1-ND
|
DigiKey | FIXED IND 47UH 1.75A 363MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15231 In Stock |
|
$0.3949 / $0.9700 | Buy Now |
DISTI #
PA4341.473NLT
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 1.75 A, Shielded, 2 A, 7.6mm x 6.9mm x 3mm - Tape and Reel (Alt: PA4341.473NLT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3749 / $0.4263 | Buy Now |
DISTI #
673-PA4341.473NLT
|
Mouser Electronics | Power Inductors - SMD 47uH 1.75A 3mm 20% Low Prof RoHS: Compliant | 1499 |
|
$0.4200 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3920 | Buy Now |
|
Onlinecomponents.com | PA4341 SMT Molded Power Inductor Series, up to 32.5, 3.0mm Max Height RoHS: Compliant |
4000 In Stock |
|
$0.3770 / $0.5600 | Buy Now |
DISTI #
PA4341.473NLT
|
TTI | Power Inductors - SMD 47uH 1.75A 3mm 20% Low Prof pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.3770 / $0.4190 | Buy Now |
DISTI #
IND19288
|
Rutronik | PA4341 47uH 1,75A 20% RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4085 / $0.4714 | Buy Now |
Part Details for PA4341.473NLT
PA4341.473NLT CAD Models
PA4341.473NLT Part Data Attributes:
|
PA4341.473NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4341.473NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 3027 | |
Construction | Rectangular | |
DC Resistance | 0.363 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.75 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA4341.473NLT
This table gives cross-reference parts and alternative options found for PA4341.473NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4341.473NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM4341.473NLT | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 3027, CHIP | Pulse Electronics Corporation | PA4341.473NLT vs PM4341.473NLT |