Part Details for PA4341.102ANLT by Pulse Electronics Corporation
Overview of PA4341.102ANLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4341.102ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5916
|
Newark | Inductor, Shielded, Aec-Q200, 1Uh, 12A, Inductance:1Μh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):15A, Product Range:Pa4341.xxxanlt Series, Inductor Case/Package:-, Inductance Tolerance:± 20%rohs Compliant: Yes |Pulse Electronics PA4341.102ANLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 157 |
|
$0.1400 | Buy Now |
DISTI #
553-4004-1-ND
|
DigiKey | FIXED IND 1UH 12A 7.4 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
671 In Stock |
|
$0.4454 / $1.0300 | Buy Now |
DISTI #
PA4341.102ANLT
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 12 A, Shielded, 15 A, 7.1mm x 6.4mm x 2.8mm - Tape and Reel (Alt: PA4341.102ANLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
DISTI #
673-PA4341.102ANLT
|
Mouser Electronics | Power Inductors - SMD 1uH 12A 3mm 20% SMT RoHS: Compliant | 0 |
|
$0.4610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4341.XXXANLT Series Up to 30A RoHS: Compliant | 0 |
|
$0.3910 / $0.8190 | Buy Now |
DISTI #
PA4341.102ANLT
|
TTI | Power Inductors - SMD 1uH 12A 3mm 20% SMT pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4190 / $0.4460 | Buy Now |
DISTI #
000000000005708693
|
Sager | Power Inductors - SMD 1uH 12A 3mm 20% SMT Min Qty: 4000 | 0 |
|
$0.4145 | Buy Now |
Part Details for PA4341.102ANLT
PA4341.102ANLT CAD Models
PA4341.102ANLT Part Data Attributes:
|
PA4341.102ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4341.102ANLT
Pulse Electronics Corporation
Fixed Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2826 | |
Construction | Shielded | |
DC Resistance | 0.0074 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |