Part Details for PA4340.153NLT by Pulse Electronics Corporation
Results Overview of PA4340.153NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA4340.153NLT Information
PA4340.153NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PA4340.153NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5903
|
Newark | Inductor, Shielded, Aec-Q200, 15Uh, 2.1A, Inductance:15Μh, Rms Current (Irms):2.1A, Inductor Cons... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 376 |
|
$0.3090 | Buy Now |
DISTI #
553-3389-1-ND
|
DigiKey | FIXED IND 15UH 2.1A 190 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3712 / $0.8600 | Buy Now |
DISTI #
PA4340.153NLT
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 2.1 A, Shielded, 2.6 A, 6mm x 5.4mm x 3mm - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.2861 / $0.3071 | Buy Now |
DISTI #
673-PA4340.153NLT
|
Mouser Electronics | Power Inductors - SMD 15uH 2.1A 3mm 20% Low Prof RoHS: Compliant | 3750 |
|
$0.3510 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | PA4340 SMT Molded Power Inductor Series, up to 23A, 3.0mm Max Height RoHS: Compliant |
4000 In Stock |
|
$0.3075 / $0.3180 | Buy Now |
DISTI #
PA4340.153NLT
|
TTI | Power Inductors - SMD 15uH 2.1A 3mm 20% Low Prof pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3050 | Buy Now |
DISTI #
000000000005441506
|
Sager | Power Inductors - SMD 15uH 2.1A 3mm 20% Low Prof Min Qty: 6000 | 0 |
|
$0.3454 | Buy Now |
DISTI #
PA4340.153NLT
|
Avnet Abacus | Power Inductor SMD 15 uH 20 21 A Shielded 26 A 6mm x 54mm x 3mm - Tape and Reel (Alt: PA4340.153NLT... more RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
PA4340.153NLT
|
Avnet Asia | Power Inductor (SMD), 15 uH, ? 20%, 2.1 A, Shielded, 2.6 A, 6mm x 5.4mm x 3mm (Alt: PA4340.153NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 3 Days | 0 |
|
$0.2756 / $0.3106 | Buy Now |
Part Details for PA4340.153NLT
PA4340.153NLT CAD Models
PA4340.153NLT Part Data Attributes
|
PA4340.153NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4340.153NLT
Pulse Electronics Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 2421 | |
Construction | Rectangular | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |