Part Details for PA4340.102NLT by Pulse Electronics Corporation
Overview of PA4340.102NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA4340.102NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2997
|
Newark | Power Inductor, 1Uh, Shielded, 11A, Inductance:1Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):11A, Product Range:Pa4340Xxxnlt Series, Dc Resistance Max:0.014Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4340.102NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5150 | Buy Now |
DISTI #
51AK2998
|
Newark | Power Inductor, 1Uh, Shielded, 11A, Inductance:1Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):11A, Product Range:Pa4340Xxxnlt Series, Dc Resistance Max:0.014Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4340.102NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.3570 | Buy Now |
DISTI #
553-2986-1-ND
|
DigiKey | FIXED IND 1UH 7A 14 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6036 In Stock |
|
$0.3712 / $0.8600 | Buy Now |
DISTI #
PA4340.102NLT
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 7 A, Shielded, 11 A, 6mm x 5.4mm x 3mm - Tape and Reel (Alt: PA4340.102NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3347 / $0.3806 | Buy Now |
DISTI #
673-PA4340.102NLT
|
Mouser Electronics | Power Inductors - SMD 1uH 7A 3mm 20% Low Prof RoHS: Compliant | 8359 |
|
$0.3530 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | PA4340 SMT Molded Power Inductor Series, up to 23A, 3.0mm Max Height RoHS: Compliant |
6000 In Stock |
|
$0.3438 / $0.3983 | Buy Now |
DISTI #
PA4340.102NLT
|
TTI | Power Inductors - SMD 1uH 7A 3mm 20% Low Prof pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3350 / $0.3480 | Buy Now |
DISTI #
PA4340.102NLT
|
Avnet Asia | Power Inductor (SMD), 1 uH, ± 20%, 7 A, Shielded, 11 A, 6mm x 5.4mm x 3mm (Alt: PA4340.102NLT) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 3 Days | 0 |
|
$0.2756 / $0.3106 | Buy Now |
|
Master Electronics | PA4340 SMT Molded Power Inductor Series, up to 23A, 3.0mm Max Height RoHS: Compliant |
6000 In Stock |
|
$0.3438 / $0.3983 | Buy Now |
Part Details for PA4340.102NLT
PA4340.102NLT CAD Models
PA4340.102NLT Part Data Attributes:
|
PA4340.102NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4340.102NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2421 | |
Construction | Rectangular | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |