Part Details for PA4340.102ANLT by Pulse Electronics Corporation
Overview of PA4340.102ANLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA4340.102ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5897
|
Newark | Inductor, Shielded, Aec-Q200, 1Uh, 9A, Inductance:1Μh, Rms Current (Irms):9A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Pa4340.xxxanlt Series, Inductor Case/Package:-, Dc Resistance Max:0.012Ohm Rohs Compliant: Yes |Pulse Electronics PA4340.102ANLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1197 |
|
$0.2780 | Buy Now |
DISTI #
553-3997-1-ND
|
DigiKey | FIXED IND 1UH 9A 12 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5238 In Stock |
|
$0.4009 / $0.9300 | Buy Now |
DISTI #
PA4340.102ANLT
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 9 A, Shielded, 8.5 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: PA4340.102ANLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3615 / $0.4111 | Buy Now |
DISTI #
673-PA4340.102ANLT
|
Mouser Electronics | Power Inductors - SMD 1uH 7A 3mm 20% SMT RoHS: Compliant | 474 |
|
$0.4050 / $0.9300 | Buy Now |
DISTI #
V72:2272_19019577
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 9A 0.012Ohm DCR 2220 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1744 Container: Cut Strips | Americas - 5767 |
|
$0.7091 / $0.7488 | Buy Now |
DISTI #
V79:2366_29001595
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 9A 0.012Ohm DCR 2220 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 2217 | Americas - 2000 |
|
$0.3630 / $0.4564 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3780 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4340.XXXANLT Series, Up to18A RoHS: Compliant | 0 |
|
$0.3519 / $0.7371 | Buy Now |
DISTI #
25936073
|
Verical | Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 9A 0.012Ohm DCR 2220 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1744 | Americas - 5767 |
|
$0.7091 / $0.7431 | Buy Now |
DISTI #
78821681
|
Verical | Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 9A 0.012Ohm DCR 2220 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 2217 | Americas - 2000 |
|
$0.3630 / $0.4564 | Buy Now |
Part Details for PA4340.102ANLT
PA4340.102ANLT CAD Models
PA4340.102ANLT Part Data Attributes:
|
PA4340.102ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4340.102ANLT
Pulse Electronics Corporation
Fixed Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz |