Part Details for PA4337.471NLT by Pulse Electronics Corporation
Overview of PA4337.471NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA4337.471NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8378
|
Newark | Ind, pwd, Dr, 6.0X6.0X4.5/T&r |Pulse PA4337.471NLT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2890 | Buy Now |
DISTI #
553-3989-1-ND
|
DigiKey | FIXED IND 470NH 6.5A 8 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1934 In Stock |
|
$0.2100 / $0.4200 | Buy Now |
DISTI #
PA4337.471NLT
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 30%, 6.5 A, Shielded, 15 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: PA4337.471NLT) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2142 / $0.2436 | Buy Now |
DISTI #
673-PA4337.471NLT
|
Mouser Electronics | Power Inductors - SMD 0.47uH 6.5A 4.5mm 20% SMT RoHS: Compliant | 0 |
|
$0.2400 / $0.2540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | Shielded Drum Core - PA4337.XXXNLT Series RoHS: Compliant | 0 |
|
$0.2085 / $0.4368 | Buy Now |
|
Bristol Electronics | 167 |
|
RFQ |
Part Details for PA4337.471NLT
PA4337.471NLT CAD Models
PA4337.471NLT Part Data Attributes:
|
PA4337.471NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4337.471NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR |