Part Details for PA4333.222NLT by Pulse Electronics Corporation
Overview of PA4333.222NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4333.222NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8327
|
Newark | Ind, Pwr, 7.1X6.5X3.0 (Wpl Npb/T&r |Pulse PA4333.222NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4160 | Buy Now |
DISTI #
553-3495-1-ND
|
DigiKey | FIXED IND 2.2UH 5.65A 18MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5420 In Stock |
|
$0.3415 / $0.8500 | Buy Now |
DISTI #
PA4333.222NLT
|
Avnet Americas | Drum Core Shielded Power Inductor Wirewound Ferrite 2.2uH 20% 1MHz 5.65A SMD T/R - Tape and Reel (Alt: PA4333.222NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3079 / $0.3502 | Buy Now |
DISTI #
673-PA4333222NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 7.1X6.5X3 2.2 uH, SMT RoHS: Compliant | 2871 |
|
$0.3450 / $0.8100 | Buy Now |
DISTI #
V72:2272_14673357
|
Arrow Electronics | Inductor Power Shielded Drum Core 2.2uH 20% 1MHz Iron 5.65A 0.018Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1902 Container: Cut Strips | Americas - 2743 |
|
$0.3241 / $0.5120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | PA4333 SMT Shielded Drum Core Inductor Series, up to 14A, 3.2mm Max Height RoHS: Compliant | 0 |
|
$0.3116 / $0.3841 | Buy Now |
DISTI #
35140069
|
Verical | Inductor Power Shielded Drum Core 2.2uH 20% 1MHz Iron 5.65A 0.018Ohm DCR T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1902 | Americas - 2743 |
|
$0.3241 / $0.4453 | Buy Now |
DISTI #
PA4333.222NLT
|
TTI | Power Inductors - SMD IND, PWR, 7.1X6.5X3 2.2 uH, SMT pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3290 / $0.3430 | Buy Now |
DISTI #
PA4333.222NLT
|
Avnet Americas | Drum Core Shielded Power Inductor Wirewound Ferrite 2.2uH 20% 1MHz 5.65A SMD T/R - Tape and Reel (Alt: PA4333.222NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3079 / $0.3502 | Buy Now |
Part Details for PA4333.222NLT
PA4333.222NLT CAD Models
PA4333.222NLT Part Data Attributes:
|
PA4333.222NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4333.222NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 2927 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.65 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |