-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2978
|
Newark | Power Inductor, Smd, 2.2Uh, 4.3A, Inductance:2.2Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):6.1A, Product Range:Pa4332.xxxnlt Series, Inductor Case/Package:-, Dc Resistance Max:0.04Ohm Rohs Compliant: Yes |Pulse Electronics PA4332.222NLT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.1860 | Buy Now |
DISTI #
51AK2977
|
Newark | Power Inductor, Smd, 2.2Uh, 4.3A, Inductance:2.2Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):6.1A, Product Range:Pa4332.xxxnlt Series, Inductor Case/Package:-, Dc Resistance Max:0.04Ohm Rohs Compliant: Yes |Pulse Electronics PA4332.222NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8815 |
|
$0.2430 / $0.2870 | Buy Now |
DISTI #
553-3290-1-ND
|
DigiKey | FIXED IND 2.2UH 4.3A 48 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42750 In Stock |
|
$0.1969 / $0.5600 | Buy Now |
DISTI #
PA4332.222NLT
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 4.3 A, Shielded, 6.1 A, 4.2mm x 4.2mm x 2mm - Tape and Reel (Alt: PA4332.222NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 9000 |
|
$0.2095 / $0.2284 | Buy Now |
DISTI #
673-PA4332222NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 4X4X2 2.2 uH, SMT RoHS: Compliant | 7729 |
|
$0.2250 / $0.5600 | Buy Now |
DISTI #
V72:2272_14673348
|
Arrow Electronics | Inductor Power Shielded Drum Core 2.2uH 20% 1MHz Iron 4.3A 0.048Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2311 Container: Cut Strips | Americas - 383 |
|
$0.2114 / $0.5484 | Buy Now |
|
Future Electronics | PA4332 Series 2.2 µH 4.3 A 48mOhm Max Nonstandard Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2200 | Buy Now |
|
Future Electronics | PA4332 Series 2.2 µH 4.3 A 48mOhm Max Nonstandard Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2200 | Buy Now |
|
Onlinecomponents.com | PA4332 SMT Shielded Drum Core Inductor Series, up to 5.8A, 2.0mm Max Height RoHS: Compliant |
13500 In Stock |
|
$0.1962 / $0.2305 | Buy Now |
DISTI #
69275266
|
Verical | Inductor Power Shielded Drum Core 2.2uH 20% 1MHz Iron 4.3A 0.048Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.2150 / $0.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA4332.222NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4332.222NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 1717 | |
Construction | Magnetic Shielded | |
Core Material | DRUM | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.3 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |