Part Details for PA4321.474NLT by Pulse Electronics Corporation
Overview of PA4321.474NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4321.474NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8758
|
Newark | Ind, Pwr, 10.2X10.0X4.8 Se Npb/T&r |Pulse PA4321.474NLT RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9010 / $1.0800 | Buy Now |
DISTI #
553-3694-1-ND
|
DigiKey | FIXED IND 470UH 520MA 886MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2115 In Stock |
|
$0.9948 / $2.1300 | Buy Now |
DISTI #
PA4321.474NLT
|
Avnet Americas | Inductor, PA4321NL Series, Shielded Drum Core, 1470 uH, ?20%, T&R 1000 - Tape and Reel (Alt: PA4321.474NLT) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8970 / $1.0201 | Buy Now |
DISTI #
673-PA4321.474NLT
|
Mouser Electronics | Power Inductors - SMD PA4321 10x10.2mm 1470uH .52A 886mOhms RoHS: Compliant | 227 |
|
$0.9940 / $2.1300 | Buy Now |
DISTI #
V79:2366_26387957
|
Arrow Electronics | Inductor Power Shielded Drum Core 470uH 20% 100KHz Ferrite 0.52A 0.886Ohm DCR T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1651 | Americas - 750 |
|
$0.4765 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.9380 | Buy Now |
|
Onlinecomponents.com | PA4321.XXXNLT SMT Shielded Drum Core Inductor Series, up to 7.8A, 5.1mm Max Height RoHS: Compliant | 0 |
|
$0.8730 / $1.8270 | Buy Now |
DISTI #
60237204
|
Verical | Inductor Power Shielded Drum Core 470uH 20% 100KHz Ferrite 0.52A 0.886Ohm DCR T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1651 | Americas - 750 |
|
$0.5400 | Buy Now |
DISTI #
000000000005578285
|
Sager | Power Inductors - SMD PA4321 10x10.2mm 1470uH .52A 886mOhms Min Qty: 2250 | 0 |
|
$0.9257 | Buy Now |
Part Details for PA4321.474NLT
PA4321.474NLT CAD Models
PA4321.474NLT Part Data Attributes
|
PA4321.474NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4321.474NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR |