Part Details for PA4321.152NLT by Pulse Electronics Corporation
Overview of PA4321.152NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4321.152NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8754
|
Newark | Ind, Pwr, 10.2X10.0X4.8 Se Npb/T&r |Pulse PA4321.152NLT Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9010 / $1.0800 | Buy Now |
DISTI #
553-3687-1-ND
|
DigiKey | FIXED IND 1.5UH 7.8A 5.1MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5442 In Stock |
|
$0.9948 / $2.1300 | Buy Now |
DISTI #
PA4321.152NLT
|
Avnet Americas | Inductor, PA4321NL Series, Shielded Drum Core, 1.5 uH, ±20%, T&R 1000 - Tape and Reel (Alt: PA4321.152NLT) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8970 / $1.0201 | Buy Now |
DISTI #
673-PA4321.152NLT
|
Mouser Electronics | Power Inductors - SMD PA4321 10x10.2mm 1.5uH 7.80A 5.1mOhms RoHS: Compliant | 447 |
|
$0.9940 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.9380 | Buy Now |
|
Onlinecomponents.com | PA4321.XXXNLT SMT Shielded Drum Core Inductor Series, up to 7.8A, 5.1mm Max Height RoHS: Compliant | 0 |
|
$0.8730 / $1.8270 | Buy Now |
DISTI #
000000000005578281
|
Sager | Power Inductors - SMD PA4321 10x10.2mm 1.5uH 7.80A 5.1mOhms Min Qty: 2250 | 0 |
|
$0.9257 | Buy Now |
Part Details for PA4321.152NLT
PA4321.152NLT CAD Models
PA4321.152NLT Part Data Attributes:
|
PA4321.152NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4321.152NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR |