-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA4310.184NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8712
|
Newark | Ind, Pwr, 12.8X12.8X8.0 Se Npb/T&r |Pulse PA4310.184NLT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.6100 | Buy Now |
DISTI #
PA4310.184NLT-ND
|
DigiKey | FIXED IND 180UH 2.7A 570MOHM SMD Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5886 | Buy Now |
DISTI #
PA4310.184NLT
|
Avnet Americas | Power Inductor (SMD), 180 uH, ? 20%, 2.7 A, Unshielded, 2.7 A, 12.8mm x 12.8mm x 8mm - Tape and Reel... more RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4312 / $0.4924 | Buy Now |
DISTI #
673-PA4310.184NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 12.8X12.8X8.0 SE NPB RoHS: Compliant | 0 |
|
$0.5450 / $0.5520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.5180 | Buy Now |
|
Onlinecomponents.com | PA4309/PA4310 series Unshielded SMT Drum Core Inductor, up to 20A RoHS: Compliant | 0 |
|
$0.4823 / $1.0100 | Buy Now |
DISTI #
87511516
|
Verical | Inductor Power Unshielded Drum Core 180uH 20% 100KHz 2.7A 0.57Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2401 | Americas - 1500 |
|
$0.5574 / $0.5711 | Buy Now |
DISTI #
000000000005359171
|
Sager | Power Inductors - SMD 180 UH 20% Min Qty: 3500 | 0 |
|
$0.5112 | Buy Now |
DISTI #
PA4310.184NLT
|
Avnet Abacus | Power Inductor SMD 180 uH 20 27 A Unshielded 27 A 128mm x 128mm x 8mm - Tape and Reel (Alt: PA4310.... more RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA4310.184NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4310.184NLT
Pulse Electronics Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
DC Resistance | 0.57 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |