Part Details for PA4309.104NLT by Pulse Electronics Corporation
Overview of PA4309.104NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4309.104NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8678
|
Newark | Power Inductor, 100Uh, 3.5A, Unshielded, Inductance:100Μh, Rms Current (Irms):3.5A, Inductor Construction:Unshielded, Saturation Current (Isat):3.85A, Product Range:Pa4309.xxxnl Series, Inductor Case/Package:-, Product Width:12.8Mmrohs Compliant: Yes |Pulse Electronics PA4309.104NLT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.5940 | Buy Now |
DISTI #
68AK1384
|
Newark | Power Inductor, 100Uh, 3.5A, Unshielded, Inductance:100Μh, Rms Current (Irms):3.5A, Inductor Construction:Unshielded, Saturation Current (Isat):3.85A, Product Range:Pa4309.xxxnl Series, Inductor Case/Package:-, Product Width:12.8Mmrohs Compliant: Yes |Pulse Electronics PA4309.104NLT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7410 | Buy Now |
DISTI #
553-3606-1-ND
|
DigiKey | FIXED IND 100UH 3.5A 405MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2444 In Stock |
|
$0.5345 / $1.2400 | Buy Now |
DISTI #
PA4309.104NLT
|
Avnet Americas | Ind Power Unshielded 100uH 20% 100KHz 3.5A T/R - Tape and Reel (Alt: PA4309.104NLT) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.4819 / $0.5481 | Buy Now |
DISTI #
673-PA4309.104NLT
|
Mouser Electronics | Power Inductors - SMD 100 UH 20% RoHS: Compliant | 543 |
|
$0.5070 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5040 | Buy Now |
|
Onlinecomponents.com | PA4309/PA4310 series Unshielded SMT Drum Core Inductor, up to 20A RoHS: Compliant |
3500 In Stock |
|
$0.4877 / $0.6013 | Buy Now |
DISTI #
PA4309.104NLT
|
TTI | Power Inductors - SMD 100 UH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.4770 / $0.6030 | Buy Now |
DISTI #
000000000005359136
|
Sager | Power Inductors - SMD 100 UH 20% Min Qty: 3500 | 0 |
|
$0.4974 | Buy Now |
|
Master Electronics | PA4309/PA4310 series Unshielded SMT Drum Core Inductor, up to 20A RoHS: Compliant |
3500 In Stock |
|
$0.4877 / $0.6013 | Buy Now |
Part Details for PA4309.104NLT
PA4309.104NLT CAD Models
PA4309.104NLT Part Data Attributes:
|
PA4309.104NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4309.104NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
DC Resistance | 0.405 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR | |
Rated Current-Max | 3.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |