Part Details for PA4308.333NLT by Pulse Electronics Corporation
Overview of PA4308.333NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4308.333NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8661
|
Newark | Ind, Pwr, 7.3X7.3X4.8 Seri Npb/T&r |Pulse PA4308.333NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.4590 | Buy Now |
DISTI #
PA4308.333NLT-ND
|
DigiKey | FIXED IND 33UH 2.3A 358 MOHM SMD Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4931 | Buy Now |
DISTI #
PA4308.333NLT
|
Avnet Americas | Ind Power Unshielded Drum Core 33uH 20% 100KHz 2.3A T/R - Tape and Reel (Alt: PA4308.333NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4329 / $0.4720 | Buy Now |
DISTI #
673-PA4308.333NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 7.3X7.3X4.8 SERI NPB RoHS: Compliant | 0 |
|
$0.4670 / $0.4840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | PA4306/PA4307/PA4308 series Unshielded SMT Drum Core Inductor, up to 12A RoHS: Compliant | 0 |
|
$0.4041 / $0.8463 | Buy Now |
DISTI #
000000000005359119
|
Sager | Power Inductors - SMD 33 UH 20% Min Qty: 4000 | 0 |
|
$0.4283 | Buy Now |
Part Details for PA4308.333NLT
PA4308.333NLT CAD Models
PA4308.333NLT Part Data Attributes
|
PA4308.333NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4308.333NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.358 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |