Part Details for PA430607 by Powerex Power Semiconductors
Overview of PA430607 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA430607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H5907
|
Newark | Thyristor, Scr, 700A, 600V, Module, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:200Ma, Average Forward Current:700A, On State Rms Current:1.775Ka, No. Of Pins:6Pins Rohs Compliant: Yes |Powerex PA430607 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |