Part Details for PA4306.684NLT by Pulse Electronics Corporation
Overview of PA4306.684NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA4306.684NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8614
|
Newark | Ind, Pwr, 7.3X7.3X3.1 Seri Npb/T&r |Pulse PA4306.684NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4300 | Buy Now |
DISTI #
PA4306.684NLT-ND
|
DigiKey | FIXED IND 680UH 280MA 8.58OHM SM Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4613 | Buy Now |
DISTI #
PA4306.684NLT
|
Avnet Americas | Ind Power Unshielded Drum Core 680uH 20% 100KHz 280mA T/R - Tape and Reel (Alt: PA4306.684NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3882 / $0.4415 | Buy Now |
DISTI #
673-PA4306.684NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 7.3X7.3X3.1 SERI NPB RoHS: Compliant | 0 |
|
$0.4400 / $0.4570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4060 | Buy Now |
|
Onlinecomponents.com | PA4306/PA4307/PA4308 series Unshielded SMT Drum Core Inductor, up to 12A RoHS: Compliant | 0 |
|
$0.3780 / $0.7917 | Buy Now |
Part Details for PA4306.684NLT
PA4306.684NLT CAD Models
PA4306.684NLT Part Data Attributes
|
PA4306.684NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4306.684NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 8.58 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |