There are no models available for this part yet.
Overview of PA4305.105NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA4305.105NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8563
|
Newark | Ind, Pwr, 6.0X6.0X2.9 Seri Npb/T&r |Pulse PA4305.105NLT Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4300 | Buy Now | |
DISTI #
553-3566-1-ND
|
DigiKey | FIXED IND 1MH 200MA 14.823OHM SM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4244 In Stock |
|
$0.4306 / $1.0000 | Buy Now | |
DISTI #
PA4305.105NLT
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 20%, 200 mA, Unshielded, 200 mA, 6.3mm x 6.3mm x 3.2mm - Tape and Reel (Alt: PA4305.105NLT) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3882 / $0.4415 | Buy Now | |
DISTI #
673-PA4305.105NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 6.0X6.0X2.9 SERI NPB RoHS: Compliant | 0 |
|
$0.4260 / $0.4450 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4060 | Buy Now | ||
Onlinecomponents.com | PA4305 series Unshielded Drum Core Inductor, up to 6.1A RoHS: Compliant | 0 |
|
$0.3780 / $0.7917 | Buy Now | ||
DISTI #
000000000005359021
|
Sager | Power Inductors - SMD 1 MH 20% Min Qty: 4500 | 0 |
|
$0.4007 | Buy Now | |
DISTI #
PA4305.105NLT
|
Avnet Abacus | Power Inductor (SMD), 1 mH, � 20%, 200 mA, Unshielded, 200 mA, 6.3mm x 6.3mm x 3.2mm - Tape and Reel (Alt: PA4305.105NLT) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for PA4305.105NLT by Pulse Electronics Corporation
Part Data Attributes for PA4305.105NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
8 Weeks
|
Case/Size Code
|
2525
|
Construction
|
Rectangular
|
DC Resistance
|
14.823 Ω
|
Inductance-Nom (L)
|
1000 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.2 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
6.3 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
0.2 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|