Part Details for PA4304.564NLT by Pulse Electronics Corporation
Overview of PA4304.564NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA4304.564NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8553
|
Newark | Ind, Pwr, 12.5X12.5X6 Seri Npb/T&r |Pulse PA4304.564NLT Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now |
DISTI #
553-2552-1-ND
|
DigiKey | FIXED IND 560UH 540MA 860MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2170 In Stock |
|
$0.7423 / $1.5900 | Buy Now |
DISTI #
PA4304.564NLT
|
Avnet Americas | Ind Power Shielded 560uH 20% 1KHz 0.54A T/R - Tape and Reel (Alt: PA4304.564NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now |
DISTI #
673-PA4304.564NLT
|
Mouser Electronics | Power Inductors - SMD 560uH SMT Inductor 12.5 x 12.5 x 6mm RoHS: Compliant | 2738 |
|
$0.7500 / $1.5900 | Buy Now |
DISTI #
V72:2272_07333322
|
Arrow Electronics | Inductor Power Shielded Drum Core 560uH 20% 100KHz 0.54A 0.86Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1835 Container: Cut Strips | Americas - 2295 |
|
$0.0382 / $0.1460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | PA4303/PA4304 series SMT Shielded Drum Core Inductor, up to 8.5A RoHS: Compliant | 0 |
|
$0.6520 / $1.3650 | Buy Now |
DISTI #
30340916
|
Verical | Inductor Power Shielded Drum Core 560uH 20% 100KHz 0.54A 0.86Ohm DCR T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1835 | Americas - 2295 |
|
$0.4400 | Buy Now |
DISTI #
000000000005359011
|
Sager | Power Inductors - SMD 560uH SMT Inductor 12.5 x 12.5 x 6mm Min Qty: 2400 | 0 |
|
$0.6908 | Buy Now |
Part Details for PA4304.564NLT
PA4304.564NLT CAD Models
PA4304.564NLT Part Data Attributes:
|
PA4304.564NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4304.564NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.86 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.54 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |