There are no models available for this part yet.
Overview of PA4303.153NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA4303.153NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8494
|
Newark | Ind, Pwr, 12.5X12.5X5 Seri Npb/T&r |Pulse PA4303.153NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.7720 | Buy Now | |
DISTI #
553-2493-1-ND
|
DigiKey | FIXED IND 15UH 3.2A 55 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7381 / $1.5300 | Buy Now | |
DISTI #
PA4303.153NLT
|
Avnet Americas | Ind Power Shielded Drum Core 15uH 20% 1KHz 3.2A T/R - Tape and Reel (Alt: PA4303.153NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6426 / $0.7308 | Buy Now | |
DISTI #
673-PA4303.153NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 12.5X12.5X5 SERI NPB RoHS: Compliant | 0 |
|
$0.6980 / $0.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6720 | Buy Now | ||
Onlinecomponents.com | PA4303/PA4304 series SMT Shielded Drum Core Inductor, up to 8.5A RoHS: Compliant | 0 |
|
$0.6260 / $1.3100 | Buy Now | ||
DISTI #
000000000005358952
|
Sager | Power Inductors - SMD IND, PWR, 12.5X12.5X5 SERI NPB Min Qty: 3000 | 0 |
|
$0.6632 | Buy Now |
CAD Models for PA4303.153NLT by Pulse Electronics Corporation
Part Data Attributes for PA4303.153NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
8 Weeks
|
Case/Size Code
|
4949
|
Construction
|
Rectangular
|
Core Material
|
DRUM
|
DC Resistance
|
0.055 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
12.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
3.2 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|