There are no models available for this part yet.
Overview of PA41 by Apex Microtechnology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25PA410 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 470pF | |
FCE17E09PA41B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 470pF | |
FCE17A15PA410 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 470pF |
CAD Models for PA41 by Apex Microtechnology Inc
Part Data Attributes for PA41 by Apex Microtechnology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
APEX MICROTECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, TO-3, 8 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00005 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Min
|
84 dB
|
Common-mode Reject Ratio-Nom
|
94 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
40000 µV
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-175 V
|
Neg Supply Voltage-Nom (Vsup)
|
-150 V
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
METAL
|
Package Code
|
TO-3
|
Package Equivalence Code
|
CAN8/9,.5FL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Power
|
YES
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
40 V/us
|
Supply Current-Max
|
2 mA
|
Supply Voltage Limit-Max
|
175 V
|
Supply Voltage-Nom (Vsup)
|
150 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
1600
|
Voltage Gain-Min
|
50000
|