There are no models available for this part yet.
Overview of PA3790.221HLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA3790.221HLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8372
|
Newark | Inductor, Bead, 12.5 X 8.0 Npb/T&r |Pulse PA3790.221HLT RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.6100 | Buy Now | |
DISTI #
PA3790.221HLT-ND
|
DigiKey | FIXED IND 220NH 55A 0.29MOHM SMD Min Qty: 3200 Lead time: 18 Weeks Container: Tape & Reel (TR) |
9600 In Stock |
|
$0.5886 | Buy Now | |
DISTI #
PA3790.221HLT
|
Avnet Americas | Ind Power Bead 220nH 15% 100KHz 55A T/R - Tape and Reel (Alt: PA3790.221HLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4953 / $0.5633 | Buy Now | |
DISTI #
673-PA3790.221HLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, BEAD, 12.5 X 8.0 NPB RoHS: Compliant | 0 |
|
$0.5490 / $0.5880 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now | ||
Onlinecomponents.com | PA3790 Series SMT Power Bead Inductor, up to 98+ A RoHS: Compliant | 0 |
|
$0.4823 / $1.0101 | Buy Now | ||
DISTI #
000000000005110760
|
Sager | Power Inductors - SMD INDUCTOR, BEAD, 12.5 X 8.0 NPB Min Qty: 3200 | 0 |
|
$0.5112 | Buy Now |
CAD Models for PA3790.221HLT by Pulse Electronics Corporation
Part Data Attributes for PA3790.221HLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|