There are no models available for this part yet.
Overview of PA3790.221HL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-221HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 21 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
68604-221HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 21 Positions, 2.54 mm (0.100in) Pitch. | |
68031-221HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 21 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. |
Price & Stock for PA3790.221HL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-2972-ND
|
DigiKey | FIXED IND 220NH 55A 0.29MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2345 In Stock |
|
$0.5625 / $1.1800 | Buy Now |
CAD Models for PA3790.221HL by Pulse Electronics Corporation
Part Data Attributes for PA3790.221HL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Related Parts for PA3790.221HL
-
PA3790.221HLTFixed Inductors
-
C0805C271J5GACTUFixed Capacitors
-
RC0402FR-0727RLFixed Resistors
-
MBR40250Rectifier Diodes
-
LT8640EUDC#PBFSwitching Regulator or Controllers
-
MCHC11F1CFNE4Microcontrollers
-
LP2951CMX/NOPBLinear Regulator ICs
-
NC7WV17L6XGates
-
XC6SLX25-2FTG256IField Programmable Gate Arrays