Part Details for PA3747.505NL by Pulse Electronics Corporation
Overview of PA3747.505NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PA3747.505NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8358
|
Newark | Ind, cm,5 Mh,1.85A, th Npb/Tray |Pulse PA3747.505NL RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.2000 | Buy Now |
DISTI #
553-2671-ND
|
DigiKey | CMC 1.85A 2LN TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1186 In Stock |
|
$2.7912 / $5.4800 | Buy Now |
DISTI #
PA3747.505NL
|
Avnet Americas | Ind Common Mode Choke 3.33mH 10KOhm 1.85A Radial - Trays (Alt: PA3747.505NL) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.5168 / $2.8623 | Buy Now |
DISTI #
673-PA3747.505NL
|
Mouser Electronics | Common Mode Chokes / Filters IND,CM,5 MH,1.85A,TH NPB RoHS: Compliant | 0 |
|
$2.5800 / $2.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | PA3747.XXX THT Common Mode Choke series, up to 5A RoHS: Compliant | 0 |
|
$2.4500 / $5.1300 | Buy Now |
DISTI #
62529872
|
Verical | Common Mode Chokes Dual 3330uH 14.4kOhm 1.85A 0.1035Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1636 | Americas - 196 |
|
$1.0853 | Buy Now |
DISTI #
000000000005110745
|
Sager | Common Mode Chokes / Filters IND,CM,5 MH,1.85A,TH NPB Min Qty: 600 | 0 |
|
$2.6000 | Buy Now |
DISTI #
C1S612300476036
|
Chip1Stop | Common Mode Chokes RoHS: Compliant | 196 |
|
$1.3300 | Buy Now |
Part Details for PA3747.505NL
PA3747.505NL CAD Models
PA3747.505NL Part Data Attributes
|
PA3747.505NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3747.505NL
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
DC Resistance-Max | 0.1035 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 22.9 mm | |
Inductance | 3330 µH | |
Length | 19.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 14400 OHM Ω | |
Rated Current | 1.85 A | |
Screening Level | AEC-Q200 | |
Width | 18.2 mm |