Part Details for PA3747.305NL by Pulse Electronics Corporation
Overview of PA3747.305NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for PA3747.305NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8355
|
Newark | Ind, cm,3 Mh,2.75A, th Npb/Tray |Pulse PA3747.305NL RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.2000 | Buy Now |
DISTI #
553-2668-ND
|
DigiKey | CMC 2.75A 2LN TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1190 In Stock |
|
$2.7912 / $5.4800 | Buy Now |
DISTI #
PA3747.305NL
|
Avnet Americas | Ind Common Mode Choke 1.92mH 5KOhm 2.75A Radial - Trays (Alt: PA3747.305NL) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.5168 / $2.8623 | Buy Now |
DISTI #
673-PA3747.305NL
|
Mouser Electronics | Common Mode Chokes / Filters IND,CM,3 MH,2.75A,TH NPB RoHS: Compliant | 0 |
|
$2.5200 / $2.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | PA3747.XXX THT Common Mode Choke series, up to 5A RoHS: Compliant | 0 |
|
$2.4500 / $5.1300 | Buy Now |
DISTI #
62507311
|
Verical | Common Mode Chokes Dual 1920uH 5.08kOhm 2.75A 0.0495Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1631 | Americas - 194 |
|
$1.0853 | Buy Now |
DISTI #
000000000005110742
|
Sager | Common Mode Chokes / Filters IND,CM,3 MH,2.75A,TH NPB Min Qty: 600 | 0 |
|
$2.6000 | Buy Now |
DISTI #
C1S612300481199
|
Chip1Stop | Common Mode Chokes RoHS: Compliant | 194 |
|
$1.3400 | Buy Now |
Part Details for PA3747.305NL
PA3747.305NL CAD Models
PA3747.305NL Part Data Attributes
|
PA3747.305NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3747.305NL
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
DC Resistance-Max | 0.0495 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 22.9 mm | |
Inductance | 1920 µH | |
Length | 19.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5080 OHM Ω | |
Rated Current | 2.75 A | |
Screening Level | AEC-Q200 | |
Width | 18.2 mm |