Part Details for PA3493NLT by Pulse Electronics Corporation
Overview of PA3493NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for PA3493NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1383
|
Newark | Xfmr, Gate Drive, 656Uh, 1.65Kv, Smd, Turns Ratio:1.25:1, Inductance:656Μh, Dc Resistance:1.03Ohm, Isolation Voltage:1.65Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:130°C Rohs Compliant: Yes |Pulse Electronics PA3493NLT Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
54AK8345
|
Newark | Xfmr, Gate Drive, 656Uh, 1.65Kv, Smd, Turns Ratio:1.25:1, Inductance:656Μh, Dc Resistance:1.03Ohm, Isolation Voltage:1.65Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:130°C Rohs Compliant: Yes |Pulse Electronics PA3493NLT Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.7000 | Buy Now |
DISTI #
553-PA3493NLTCT-ND
|
DigiKey | PULSE XFMR 1.25:1 656UH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3776 In Stock |
|
$1.4810 / $3.0100 | Buy Now |
DISTI #
PA3493NLT
|
Avnet Americas | Pulse Transformer 1.25:1 1650Vrms 1.03Ohm Prim. 0.85Ohm Sec. 23V/us Surface Mount - Tape and Reel (Alt: PA3493NLT) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3120 / $1.4921 | Buy Now |
DISTI #
673-PA3493NLT
|
Mouser Electronics | Pulse Transformers SMD Gate Drive 1500V 1.25:1 RoHS: Compliant | 1037 |
|
$1.4700 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | SMT Toroid Series Gate Drive Transformer Series, Basic and Operational Insulation RoHS: Compliant |
500 In Stock |
|
$1.3100 / $1.5600 | Buy Now |
DISTI #
77251598
|
Verical | Pulse Transformer 1.25:1 1650VDC 1.03Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal SMD RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | Americas - 3750 |
|
$1.4430 / $1.5130 | Buy Now |
DISTI #
69222541
|
Verical | Pulse Transformer 1.25:1 1650VDC 1.03Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal SMD RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2319 | Americas - 500 |
|
$2.0526 | Buy Now |
DISTI #
PA3493NLT
|
TTI | Pulse Transformers SMD Gate Drive 1500V 1.25:1 pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel |
Americas - 1250 In Stock |
|
$1.4100 / $1.5100 | Buy Now |
Part Details for PA3493NLT
PA3493NLT CAD Models
PA3493NLT Part Data Attributes
|
PA3493NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3493NLT
Pulse Electronics Corporation
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Approvals | AEC-Q200 | |
ET Product-Min | 23 V-us | |
Height | 2.67 mm | |
Isolation Voltage | 1650 V | |
Length | 10.92 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 656 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.25:1 | |
Width | 9.65 mm |