Part Details for PA344 by Carling Technologies
Overview of PA344 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4033
|
Newark | Pushbutton Sw, Spst, 15A, 125Vac, Panel, Product Range:P Series, Panel Cutout Diameter:0.5", Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Natural, Ip Rating:- Rohs Compliant: Yes |Carling Technologies PA344 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $29.2800 | Buy Now |
DISTI #
432-PA344-ND
|
DigiKey | SWITCH PUSH BUTTON Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7140 | Buy Now |
DISTI #
691-PA344
|
Mouser Electronics | Pushbutton Switches PA344 RoHS: Compliant | 15 |
|
$15.2500 / $29.8800 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON OFF SPST Round Plunger 15A 250VAC 559.27VA Alternate Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$8.4300 / $17.1700 | Buy Now |
|
Master Electronics | Switch Push Button ON OFF SPST Round Plunger 15A 250VAC 559.27VA Alternate Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$8.4300 / $17.1700 | Buy Now |
DISTI #
PA344
|
Relay Specialties | Pushbutton Switch, Single Pole10A 250VAC, 15A 125VACOn-Off, Screw Terminal Min Qty: 1 | 298 |
|
$7.1900 / $17.8000 | Buy Now |
Part Details for PA344
PA344 CAD Models
PA344 Part Data Attributes
|
PA344
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PA344
Carling Technologies
Pushbutton Switch, SPST, Alternate, Screw Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | PLUNGER | |
Body Breadth | 15.29 mm | |
Body Height | 24.94 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 32 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |