Amplifier Circuits
PA341CE
Description: Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBCY8, ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-3, 8 PIN

Overview of PA341CE by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for PA341CE by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA341CE by Cirrus Logic

PA341CE
Cirrus Logic
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
TO-204AA
Package Description
, CAN8/9,.5FL
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Common-mode Reject Ratio-Nom
115 dB
Frequency Compensation
NO
Input Offset Voltage-Max
40000 µV
JESD-30 Code
O-MBCY-W8
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-175 V
Neg Supply Voltage-Nom (Vsup)
-150 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Equivalence Code
CAN8/9,.5FL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Nom
32 V/us
Supply Voltage Limit-Max
175 V
Supply Voltage-Nom (Vsup)
150 V
Surface Mount
NO
Technology
MOS
Temperature Grade
AUTOMOTIVE
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Voltage Gain-Min
31620
Want to compare parts?
  1. PA341CE
    Cirrus Logic
    Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBCY8, ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-3, 8 PIN
    VS

Alternate Parts for PA341CE

This table gives cross-reference parts and alternative options found for PA341CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA341CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PA341CE Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBCY8, ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-3, 8 PIN Apex Microtechnology Inc PA341CE vs PA341CE

Related Parts for PA341CE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA341CE by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA341CE by Cirrus Logic

  • Please alert me when PA341CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PA341CE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA341CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PA341CE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA341CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA341CE by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: