-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA3202NL by Pulse Electronics Corporation is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2174-ND
|
DigiKey | CURR XFMR ROGOWSKI 200A CHAS Min Qty: 1 Lead time: 15 Weeks Container: Tray |
535 In Stock |
|
$2.9125 / $4.0500 | Buy Now |
DISTI #
PA3202NL
|
Avnet Americas | Current Sensor Single Phase 0.1A to 1000A - Trays (Alt: PA3202NL) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Current Sense Transformer - Non-Invasive (Solid Core) - 200A - 50/60Hz - 1.75 mH - Rogowski Coil - 5... more RoHS: Compliant |
722 On Order |
|
$2.8410 / $3.0280 | Buy Now |
DISTI #
PA3202NL
|
TTI | Current Transformers 50/60Hz 85VAC-265VAC 200A Current Sensor pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 118 In Stock |
|
$2.9300 / $4.0500 | Buy Now |
DISTI #
000000000005110731
|
Sager | Current Transformers 50/60Hz 85VAC-265VAC 200A Current Sensor | 0 |
|
Buy Now | |
DISTI #
PA3202NL
|
Avnet Abacus | Current Sensor Single Phase 01A to 1000A (Alt: PA3202NL) RoHS: Compliant Min Qty: 570 Package Multiple: 38 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Current Sense Transformer - Non-Invasive (Solid Core) - 200A - 50/60Hz - 1.75 mH - Rogowski Coil - 5... more RoHS: Compliant |
722 On Order |
|
$2.8410 / $3.0280 | Buy Now |
|
Vyrian | Sensors & Transducers | 289 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA3202NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3202NL
Pulse Electronics Corporation
Sensor/Transducer,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-01-02 | |
Samacsys Manufacturer | Pulse Electronics |