Part Details for PA3000:1CH by Tektronix Inc
Overview of PA3000:1CH by Tektronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 |
Price & Stock for PA3000:1CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y6075
|
Newark | Power Analyzer, 1-Ch, 2V-2Kv, 0.1A-200A, Analyzer Functions:Current, Frequency, Harmonics, Power, Voltage, No. Of Channels:1 Channel, Voltage Range Rms:2V To 2Kv, Bandwidth:-, External Height:5.2", External Width:16.5" Rohs Compliant: No |Tektronix PA3000:1CH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |