-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 8A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9335
|
Newark | Common Mode Choke, Aec-Q200, 484Uh, 8A, Dc Current Rating:8A, Inductance:484Μh, Product Range:-, Impedance:-, Inductor Case/Package:-, Product Length:19.56Mm, Product Width:17.02Mm, Product Height:9.9Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Pulse Electronics PA2756NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 404 |
|
$1.5000 / $2.6200 | Buy Now |
DISTI #
79AH5671
|
Newark | Inductor, Common Mode, Smt Rohs Compliant: Yes |Pulse Electronics PA2756NL RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.7100 | Buy Now |
DISTI #
553-2194-ND
|
DigiKey | CMC 8A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1537 In Stock |
|
$0.9844 / $2.2900 | Buy Now |
DISTI #
PA2756NL
|
Avnet Americas | Transformer Misc - Trays (Alt: PA2756NL) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 535 |
|
$1.0474 / $1.1419 | Buy Now |
DISTI #
673-PA2756NL
|
Mouser Electronics | Common Mode Chokes / Filters 7.7mOhms 483uH 8A SMD Toroid Choke RoHS: Compliant | 733 |
|
$1.1300 / $2.2700 | Buy Now |
DISTI #
E54:1762_02167857
|
Arrow Electronics | Common Mode Chokes Dual 484uH 1.7kOhm 8A 0.0077Ohm DCR SMD RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks Date Code: 2435 | Europe - 38250 |
|
$0.9607 / $1.4217 | Buy Now |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 8A DCR 7.7mOhm RoHS: Compliant pbFree: Yes Min Qty: 1590 Package Multiple: 30 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.1200 | Buy Now |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 8A DCR 7.7mOhm RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.1200 | Buy Now |
|
Onlinecomponents.com | PA27XX Series SMT Common Mode Choke, up to 20A RoHS: Compliant |
3045 In Stock |
|
$1.1100 / $1.6400 | Buy Now |
DISTI #
85908098
|
Verical | Common Mode Chokes Dual 484uH 1.7kOhm 8A 0.0077Ohm DCR SMD RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2435 | Americas - 38250 |
|
$1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA2756NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2756NL
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 8A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | 0.0077 DC RESISTANCE MAX AVAILABLE | |
DC Resistance-Max | 0.0077 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 484 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Width | 17.02 mm |