Part Details for PA2745NLT by Pulse Electronics Corporation
Overview of PA2745NLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PA2745NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $1.3390 | Buy Now |
DISTI #
000000000007225408
|
Sager | YAGEO | 0 |
|
Buy Now | |
DISTI #
PA2745NLT
|
Avnet Asia | Choke, Common Mode, 130 uH, 5 A, 13.2mm x 13.2mm x 5.6mm (Alt: PA2745NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for PA2745NLT
PA2745NLT CAD Models
PA2745NLT Part Data Attributes
|
PA2745NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2745NLT
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 5A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | 0.00675 DC RESISTANCE MAX AVAILABLE | |
DC Resistance-Max | 0.0067 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.6 mm | |
Inductance | 130 µH | |
Length | 13.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 5 A | |
Width | 13.2 mm |