Part Details for PA2744NL by Pulse Electronics Corporation
Overview of PA2744NL by Pulse Electronics Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Aerospace and Defense
Telecommunications
Price & Stock for PA2744NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2932
|
Newark | Common Mode Filter, 4A, Smd, Dc Current Rating:4Arms, Inductance:280Μh, Product Range:-, Impedance:1Kohm, Inductor Case/Package:-, Product Length:13Mm, Product Width:13Mm, Product Height:5.6Mm, Qualification:- Rohs Compliant: Yes |Pulse Electronics PA2744NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 743 |
|
$1.0900 / $2.0800 | Buy Now |
DISTI #
10AH0314
|
Newark | Inductor, Common Mode, Smt Rohs Compliant: Yes |Pulse Electronics PA2744NL RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
553-2182-ND
|
DigiKey | CMC 4A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
7563 In Stock |
|
$0.8269 / $1.5600 | Buy Now |
DISTI #
PA2744NL
|
Avnet Americas | Transformer Misc - Trays (Alt: PA2744NL) RoHS: Compliant Min Qty: 1920 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.8434 / $0.9592 | Buy Now |
DISTI #
673-PA2744NL
|
Mouser Electronics | Common Mode Chokes / Filters 13.2mOhms 280uH 4A SMD Toroid Choke RoHS: Compliant | 1761 |
|
$0.9450 / $1.5600 | Buy Now |
DISTI #
E54:1762_02167852
|
Arrow Electronics | Common Mode Chokes Dual 280uH 1kOhm 4A 0.0132Ohm DCR SMD RoHS: Compliant Min Qty: 1400 Package Multiple: 40 Lead time: 21 Weeks Date Code: 2419 | Europe - 1400 |
|
$0.7756 / $0.8235 | Buy Now |
DISTI #
V79:2366_28333227
|
Arrow Electronics | Common Mode Chokes Dual 280uH 1kOhm 4A 0.0132Ohm DCR SMD RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2202 | Americas - 62 |
|
$0.7880 / $0.8113 | Buy Now |
DISTI #
V36:1790_07334126
|
Arrow Electronics | Common Mode Chokes Dual 280uH 1kOhm 4A 0.0132Ohm DCR SMD RoHS: Compliant Min Qty: 1920 Package Multiple: 40 Lead time: 15 Weeks Date Code: 2202 | Americas - 38 |
|
$0.3803 / $0.7806 | Buy Now |
|
Future Electronics | PA2744NL Series 4 A 13.2 mOhm SMT 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 40 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.8100 / $0.9600 | Buy Now |
|
Future Electronics | PA2744NL Series 4 A 13.2 mOhm SMT 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 40 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.8100 / $0.9600 | Buy Now |
Part Details for PA2744NL
PA2744NL CAD Models
PA2744NL Part Data Attributes
|
PA2744NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2744NL
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 4A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | 0.0132 DC RESISTANCE MAX AVAILABLE | |
DC Resistance-Max | 0.0132 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.6 mm | |
Inductance | 280 µH | |
Length | 13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Width | 13 mm |