Part Details for PA2743NL by Pulse Electronics Corporation
Results Overview of PA2743NL by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA2743NL Information
PA2743NL by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PA2743NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2931
|
Newark | Common Mode Filter, 3.3A, Smd, Dc Current Rating:3.3Arms, Inductance:383Μh, Product Range:-, Imp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1580 |
|
$0.7590 | Buy Now |
DISTI #
553-2181-ND
|
DigiKey | CMC 3.3A 2LN SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
319 In Stock |
|
$0.8817 / $1.7100 | Buy Now |
DISTI #
PA2743NL
|
Avnet Americas | Transformer Misc - Trays (Alt: PA2743NL) RoHS: Compliant Min Qty: 1720 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.7439 / $0.7985 | Buy Now |
DISTI #
673-PA2743NL
|
Mouser Electronics | Common Mode Chokes / Filters 18mOhms 383 SMD Toroid Choke RoHS: Compliant | 3626 |
|
$0.8810 / $1.7100 | Buy Now |
DISTI #
E54:1762_02168165
|
Arrow Electronics | Common Mode Chokes Dual 383uH 1.4kOhm 3.3A 0.018Ohm DCR SMD Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks Date Code: 2429 | Europe - 4640 |
|
$0.8249 / $1.0927 | Buy Now |
|
Future Electronics | PA2743NL Series 3.3A DCR 18mOhm Surface Mount 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks Container: Tube |
960 Tube |
|
$0.8650 / $0.9550 | Buy Now |
|
Future Electronics | PA2743NL Series 3.3A DCR 18mOhm Surface Mount 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1720 Package Multiple: 40 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$0.8650 / $0.9550 | Buy Now |
|
Onlinecomponents.com | PA27XX Series SMT Common Mode Choke, up to 20A RoHS: Compliant |
1877 In Stock |
|
$0.7260 / $1.0560 | Buy Now |
DISTI #
84023270
|
Verical | Common Mode Chokes Dual 383uH 1.4kOhm 3.3A 0.018Ohm DCR SMD Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2429 | Americas - 4640 |
|
$0.8249 / $1.0927 | Buy Now |
DISTI #
60299650
|
Verical | Common Mode Chokes Dual 383uH 1.4kOhm 3.3A 0.018Ohm DCR SMD Tube RoHS: Compliant Min Qty: 80 Package Multiple: 40 Date Code: 2145 | Americas - 1840 |
|
$0.9581 / $1.3780 | Buy Now |