Part Details for PA2741NL by Pulse Electronics Corporation
Overview of PA2741NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PA2741NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8313
|
Newark | Common Mode Filter, 94Uh, 1.1A, Dc Current Rating:1.1A, Inductance:94Μh, Product Range:Pa27Xx Series, Impedance:450Ohm, Inductor Case/Package:-, Product Length:9.1Mm, Product Width:8.9Mm, Product Height:3.8Mm, Qualification:- Rohs Compliant: Yes |Pulse Electronics PA2741NL Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
553-2179-ND
|
DigiKey | CMC 1.1A 2LN SMD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1535 In Stock |
|
$1.1687 / $2.4200 | Buy Now |
DISTI #
PA2741NL
|
Avnet Americas | Choke, Common Mode, 94 uH, 1.1 A, 9.1mm x 8.9mm x 3.8mm - Trays (Alt: PA2741NL) RoHS: Compliant Min Qty: 1680 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0174 / $1.1571 | Buy Now |
DISTI #
673-PA2741NL
|
Mouser Electronics | Common Mode Chokes / Filters 60mOhms 94uH 1.1A SMD Toroid Choke RoHS: Compliant | 1563 |
|
$1.0800 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 60 Container: Tray | 0Tray |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | PA27XX Series SMT Common Mode Choke, up to 20A RoHS: Compliant |
1740 In Stock |
|
$1.0000 / $1.5000 | Buy Now |
DISTI #
61285741
|
Verical | Common Mode Chokes Quad 94uH 450Ohm 1.1A 0.03Ohm DCR SMD RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2207 | Americas - 1725 |
|
$1.3676 / $1.9868 | Buy Now |
DISTI #
PA2741NL
|
TTI | Common Mode Chokes / Filters 60mOhms 94uH 1.1A SMD Toroid Choke pbFree: Pb-Free Min Qty: 1680 Package Multiple: 60 Container: Tray | Americas - 0 |
|
$1.0000 / $1.0400 | Buy Now |
DISTI #
PA2741NL
|
Avnet Americas | Choke, Common Mode, 94 uH, 1.1 A, 9.1mm x 8.9mm x 3.8mm - Trays (Alt: PA2741NL) RoHS: Compliant Min Qty: 1680 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0174 / $1.1571 | Buy Now |
DISTI #
000000000003141999
|
Sager | Common Mode Chokes / Filters 60mOhms 94uH 1.1A SMD Toroid Choke Min Qty: 1680 | 0 |
|
$1.0500 | Buy Now |
Part Details for PA2741NL
PA2741NL CAD Models
PA2741NL Part Data Attributes:
|
PA2741NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2741NL
Pulse Electronics Corporation
Data Line Filter, 4 Function(s), 1.1A, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | 0.03 DC RESISTANCE MAX AVAILABLE | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Inductance | 94 µH | |
Length | 9.14 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.1 A | |
Width | 5.84 mm |