Part Details for PA2729.603NL by Pulse Electronics Corporation
Overview of PA2729.603NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PA2729.603NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8311
|
Newark | Inductor, 60.3 Uh Pq20 Pow Npb/Tray |Pulse PA2729.603NL RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.6200 | Buy Now |
DISTI #
553-3342-ND
|
DigiKey | FIXED IND 60.3UH 5.1A 31.5 MOHM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1012 In Stock |
|
$1.5978 / $3.1400 | Buy Now |
DISTI #
PA2729.603NL
|
Avnet Americas | Power Inductor (SMD), 60.3 uH, ? 15%, 5.1 A, Shielded, 6.2 A, 22.23mm x 19.05mm x 12.2mm - Trays (Alt: PA2729.603NL) RoHS: Compliant Min Qty: 1050 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.4407 / $1.6385 | Buy Now |
DISTI #
673-PA2729.603NL
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, 60.3 UH PQ20 POW NPB RoHS: Compliant | 0 |
|
$1.5500 / $1.5900 | Order Now |
DISTI #
P41:2556_18525725
|
Arrow Electronics | Inductor Power Wirewound 60.3uH/57.5uH 15% 5.1A 0.0315Ohm DCR RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2324 | Europe - 770 |
|
$0.9676 | Buy Now |
DISTI #
E54:1762_09876065
|
Arrow Electronics | Inductor Power Wirewound 60.3uH/57.5uH 15% 5.1A 0.0315Ohm DCR RoHS: Compliant Min Qty: 630 Package Multiple: 70 Lead time: 13 Weeks Date Code: 2324 | Europe - 630 |
|
$1.2820 / $1.3760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 70 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | Wire-wound Inductor, PA2729 SMT Series, up to 20A RoHS: Compliant | 0 |
|
$1.4000 / $2.9300 | Buy Now |
DISTI #
69090972
|
Verical | Inductor Power Wirewound 60.3uH/57.5uH 15% 5.1A 0.0315Ohm DCR RoHS: Compliant Min Qty: 630 Package Multiple: 630 Date Code: 2324 | Americas - 630 |
|
$1.2820 / $1.3760 | Buy Now |
DISTI #
000000000005110722
|
Sager | Power Inductors - SMD INDUCTOR, 60.3 UH PQ20 POW NPB Min Qty: 1050 | 0 |
|
$1.4900 | Buy Now |
Part Details for PA2729.603NL
PA2729.603NL CAD Models
PA2729.603NL Part Data Attributes
|
PA2729.603NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2729.603NL
Pulse Electronics Corporation
General Purpose Inductor, 60.3uH, 15%, 1 Element, SMD, 8875, CHIP, 8875, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 8875, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 8875 | |
DC Resistance | 0.0315 Ω | |
Inductance-Nom (L) | 60.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 5.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |