Part Details for PA2729.383NL by Pulse Electronics Corporation
Overview of PA2729.383NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PA2729.383NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8307
|
Newark | Inductor, 38.3 Uh Pq20 Pow Npb/Tray |Pulse PA2729.383NL Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.6200 | Buy Now |
DISTI #
553-3338-ND
|
DigiKey | FIXED IND 38.3UH 6.5A 19.7 MOHM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1040 In Stock |
|
$1.5978 / $3.1400 | Buy Now |
DISTI #
PA2729.383NL
|
Avnet Americas | Ind Power Wirewound 38.3uH 15% 6.5A - Trays (Alt: PA2729.383NL) RoHS: Compliant Min Qty: 1050 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.4407 / $1.6385 | Buy Now |
DISTI #
673-PA2729.383NL
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, 38.3 UH PQ20 POW NPB RoHS: Compliant | 885 |
|
$1.5500 / $3.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 70 Container: Tray | 0Tray |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | Wire-wound Inductor, PA2729 SMT Series, up to 20A RoHS: Compliant | 0 |
|
$1.4000 / $2.9300 | Buy Now |
DISTI #
PA2729.383NL
|
Avnet Americas | Ind Power Wirewound 38.3uH 15% 6.5A - Trays (Alt: PA2729.383NL) RoHS: Compliant Min Qty: 1050 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.4407 / $1.6385 | Buy Now |
DISTI #
000000000005110718
|
Sager | Power Inductors - SMD INDUCTOR, 38.3 UH PQ20 POW NPB Min Qty: 1050 | 0 |
|
$1.4900 | Buy Now |
Part Details for PA2729.383NL
PA2729.383NL CAD Models
PA2729.383NL Part Data Attributes:
|
PA2729.383NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2729.383NL
Pulse Electronics Corporation
General Purpose Inductor, 38.3uH, 15%, 1 Element, SMD, 8875, CHIP, 8875, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 8875, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 8875 | |
DC Resistance | 0.0197 Ω | |
Inductance-Nom (L) | 38.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |