-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.3uH, 15%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2925
|
Newark | Power Inductor, 300Nh, Shielded, 32A, Inductance:300Nh, Rms Current (Irms):28A, Inductor Construction:Shielded, Saturation Current (Isat):32A, Product Range:Pa2607.xxxnl Series, Inductor Case/Package:-, Dc Resistance Max:290Ohm Rohs Compliant: Yes |Pulse Electronics PA2607.301NLT RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.8520 | Buy Now |
DISTI #
51AK2924
|
Newark | Power Inductor, Smd, 300Nh, 28A, Inductance:300Nh, Rms Current (Irms):28A, Inductor Construction:Shielded, Saturation Current (Isat):32A, Product Range:Pa2607.xxxnl Series, Dc Resistance Max:290Μohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Pulse Electronics PA2607.301NLT RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
553-2161-1-ND
|
DigiKey | FIXED IND 300NH 27A 0.29MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18 In Stock |
|
$0.6956 / $1.1900 | Buy Now |
DISTI #
PA2607.301NLT
|
Avnet Americas | Power Inductor (SMD), 300 nH, ? 15%, 41 A, Shielded, 32 A, 10.31mm x 7.65mm x 7.3mm - Tape and Reel (Alt: PA2607.301NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7401 / $0.8069 | Buy Now |
DISTI #
673-PA2607.301NLT
|
Mouser Electronics | Power Inductors - SMD SMT POWER BEAD INDUCTOR RoHS: Compliant | 1405 |
|
$0.7950 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.7420 | Buy Now |
|
Onlinecomponents.com | PA2607 Series SMT Power Bead Inductor, up to 41 A RoHS: Compliant |
1500 In Stock |
|
$0.7090 / $0.8310 | Buy Now |
DISTI #
80306910
|
Verical | Inductor Power Bead Wirewound 0.3uH/0.26uH 15% 100KHz 27A 0.00029Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1847 | Americas - 6800 |
|
$0.8132 | Buy Now |
DISTI #
80308301
|
Verical | Inductor Power Bead Wirewound 0.3uH/0.26uH 15% 100KHz 27A 0.00029Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1927 | Americas - 1600 |
|
$0.6817 | Buy Now |
DISTI #
61231997
|
Verical | Inductor Power Bead Wirewound 0.3uH/0.26uH 15% 100KHz 27A 0.00029Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2203 | Americas - 1500 |
|
$0.9360 / $1.0803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA2607.301NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2607.301NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.3uH, 15%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 4130 | |
Construction | Rectangular | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.3 mm | |
Package Length | 10.31 mm | |
Package Style | SMT | |
Package Width | 7.65 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 28 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 7% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for PA2607.301NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA2607.301NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA2607.301NL | General Purpose Inductor, 0.3uH, 15%, 1 Element, SMD, 4130, CHIP, 4130, HALOGEN FREE AND ROHS COMPLIANT | Pulse Electronics Corporation | PA2607.301NLT vs PA2607.301NL |
PA2607.301AHLT | General Purpose Inductor, 0.3uH, 15%, 1 Element, SMD, 4130, CHIP | Pulse Electronics Corporation | PA2607.301NLT vs PA2607.301AHLT |