There are no models available for this part yet.
Overview of PA2607.211AHLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2607IDGKR | Texas Instruments | Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 8-VSSOP -40 to 125 | |
OPA2607QDGKRQ1 | Texas Instruments | Automotive, dual-channel, 50-MHz decompensated rail-to-rail output CMOS op amp 8-VSSOP -40 to 125 | |
OPA2607SIRUGR | Texas Instruments | Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 10-X2QFN -40 to 125 |
Price & Stock for PA2607.211AHLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PA2607.211AHLT
|
Avnet Americas | Ind Power Bead Shielded 215nH 15% 100KHz 41A 10.31 X 9.65 X 7.3mm T/R - Tape and Reel (Alt: PA2607.211AHLT) RoHS: Not Compliant Min Qty: 4400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
000000000003849284
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now |
CAD Models for PA2607.211AHLT by Pulse Electronics Corporation
Part Data Attributes for PA2607.211AHLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks
|
Case/Size Code
|
4130
|
Construction
|
Rectangular
|
DC Resistance
|
0.00029 Ω
|
Inductance-Nom (L)
|
0.215 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.3 mm
|
Package Length
|
10.31 mm
|
Package Style
|
SMT
|
Package Width
|
7.65 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
41 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DCR IS MEASURED AT 5% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
15%
|