Part Details for PA2607.181NL by Pulse Electronics Corporation
Overview of PA2607.181NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-181NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for PA2607.181NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA2607.181NL
|
Avnet Americas | POWER INDUCTOR - Trays (Alt: PA2607.181NL) RoHS: Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
V79:2366_19023995
|
Arrow Electronics | Inductor Power Bead Wirewound 0.175uH 15% 100KHz 41A 0.00029Ohm DCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 328 |
|
$0.1978 | Buy Now |
DISTI #
26123598
|
Verical | Inductor Power Bead Wirewound 0.175uH 15% 100KHz 41A 0.00029Ohm DCR RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1642 | Americas - 328 |
|
$0.1978 | Buy Now |
Part Details for PA2607.181NL
PA2607.181NL CAD Models
PA2607.181NL Part Data Attributes
|
PA2607.181NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2607.181NL
Pulse Electronics Corporation
General Purpose Inductor, 0.175uH, 15%, 1 Element, SMD, 4130, CHIP, 4130, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 4130 | |
Construction | Rectangular | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.175 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.4 mm | |
Package Length | 10.31 mm | |
Package Style | SMT | |
Package Width | 7.65 mm | |
Rated Current-Max | 41 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 7% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for PA2607.181NL
This table gives cross-reference parts and alternative options found for PA2607.181NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA2607.181NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PA2607.181AHLT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.175uH, 15%, 1 Element, SMD, 4130, CHIP | PA2607.181NL vs PA2607.181AHLT |