Part Details for PA2607.121NLT by Pulse Electronics Corporation
Overview of PA2607.121NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2607IDGKR | Texas Instruments | Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 8-VSSOP -40 to 125 | |
OPA2607QDGKRQ1 | Texas Instruments | Automotive, dual-channel, 50-MHz decompensated rail-to-rail output CMOS op amp 8-VSSOP -40 to 125 | |
OPA2607SIRUGR | Texas Instruments | Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 10-X2QFN -40 to 125 |
Price & Stock for PA2607.121NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8290
|
Newark | Inductor, 10.4 X 8 X 7.5M Npb/T&r |Pulse PA2607.121NLT RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.8520 | Buy Now |
DISTI #
553-PA2607.121NLTCT-ND
|
DigiKey | FIXED IND 115NH 41A 0.29MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$0.6500 / $1.6900 | Buy Now |
DISTI #
PA2607.121NLT
|
Avnet Americas | Power Inductor (SMD), 115 nH, ? 15%, 41 A, Shielded, 94 A, 10.31mm x 7.65mm x 7.4mm - Tape and Reel (Alt: PA2607.121NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7401 / $0.8069 | Buy Now |
DISTI #
673-PA2607.121NLT
|
Mouser Electronics | Power Inductors - SMD SMT POWER BEAD INDUCTOR RoHS: Compliant | 110 |
|
$0.7470 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.7420 | Buy Now |
|
Onlinecomponents.com | PA2607 Series SMT Power Bead Inductor, up to 41 A RoHS: Compliant | 0 |
|
$0.6910 / $1.4470 | Buy Now |
DISTI #
000000000002967832
|
Sager | Power Inductors - SMD SMT POWER BEAD INDUCTOR Min Qty: 2400 | 0 |
|
$0.7322 | Buy Now |
DISTI #
PA2607.121NLT
|
Avnet Abacus | Power Inductor (SMD), 115 nH, � 15%, 41 A, Shielded, 94 A, 10.31mm x 7.65mm x 7.4mm - Tape and Reel (Alt: PA2607.121NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S612300177852
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 2400 |
|
$0.6020 / $0.6120 | Buy Now |
Part Details for PA2607.121NLT
PA2607.121NLT CAD Models
PA2607.121NLT Part Data Attributes
|
PA2607.121NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2607.121NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.115uH, 15%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 4130 | |
Construction | Rectangular | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.115 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.4 mm | |
Package Length | 10.31 mm | |
Package Style | SMT | |
Package Width | 7.65 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 41 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 7% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for PA2607.121NLT
This table gives cross-reference parts and alternative options found for PA2607.121NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA2607.121NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA2607.121AHL | General Purpose Inductor, 0.115uH, 15%, 1 Element, SMD, 4130, CHIP, 4130, HALOGEN FREE AND ROHS COMPLIANT | Pulse Electronics Corporation | PA2607.121NLT vs PA2607.121AHL |