Part Details for PA2512FKE7W0R03E by YAGEO Corporation
Overview of PA2512FKE7W0R03E by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2512FKE7W0R03E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7670
|
Newark | Res, R03, 2W, 2512, Metal Strip, Resistance:0.03Ohm, Product Range:Pa_E Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PA2512FKE7W0R03E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1540 | Buy Now |
DISTI #
58AK5807
|
Newark | Res, R03, 2W, 2512, Metal Strip, Resistance:0.03Ohm, Product Range:Pa_E Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PA2512FKE7W0R03E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2310 | Buy Now |
DISTI #
13-PA2512FKE7W0R03ECT-ND
|
DigiKey | RES 0.03 OHM 1% 2W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6982 In Stock |
|
$0.1877 / $0.6400 | Buy Now |
DISTI #
58AK7670
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 2512 30mOhm 1% Emboss T/R - Product that comes on tape, but is not reeled (Alt: 58AK7670) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.3140 / $0.6550 | Buy Now |
DISTI #
PA2512FKE7W0R03E
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 2512 30mOhm 1% Emboss T/R - Tape and Reel (Alt: PA2512FKE7W0R03E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1435 | Buy Now |
DISTI #
603-PA2512FKE7W0R03E
|
Mouser Electronics | Current Sense Resistors - SMD 30 mOhms 2 W 50PPM/C 2512 AEC-Q200 RoHS: Compliant | 7473 |
|
$0.1840 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1240 | Buy Now |
DISTI #
PA2512FKE7W0R03E
|
Avnet Abacus | (Alt: PA2512FKE7W0R03E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PA2512FKE7W0R03E
PA2512FKE7W0R03E CAD Models
PA2512FKE7W0R03E Part Data Attributes
|
PA2512FKE7W0R03E
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2512FKE7W0R03E
YAGEO Corporation
Fixed Resistor, Metal Strip, 2W, 0.03ohm, 0.2449V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.63 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2449 V |