Part Details for PA25 by Thomas & Betts
Overview of PA25 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2521T1H-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPA2590T1H-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape | |
UPA2593T1H-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape |
Price & Stock for PA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H6519
|
Newark | Al Tp Pin Adptr Term 250 Brn |Abb Thomas & Betts PA25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $4.3200 | Buy Now |
|
Onlinecomponents.com | Blackburn Type PA Pin Adapter Terminal - Conductor Size 250kcmil - Copper Stud Size 3/0 - Material Aluminum - Die Color Code Brown - Out Dia 1.155 Inch RoHS: Compliant | 0 |
|
$55.3400 / $74.4200 | Buy Now |
|
Master Electronics | Blackburn Type PA Pin Adapter Terminal - Conductor Size 250kcmil - Copper Stud Size 3/0 - Material Aluminum - Die Color Code Brown - Out Dia 1.155 Inch RoHS: Compliant | 0 |
|
$55.3400 / $74.4200 | Buy Now |
Part Details for PA25
PA25 CAD Models
PA25 Part Data Attributes
|
PA25
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PA25
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |