Part Details for PA2319001BK1 by Hammond Manufacturing
Overview of PA2319001BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2319001BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8752
|
Newark | Panel Adapter, Steel, Black, Accessory Type:Panel Adapter, For Use With:1U Mounting Racks, Product Range:- Rohs Compliant: Yes |Hammond PA2319001BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$20.2700 / $25.5200 | Buy Now |
DISTI #
HM5543-ND
|
DigiKey | PANEL RACK ADAPTER 19 TO 23" 1U Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$18.7759 / $24.5500 | Buy Now |
DISTI #
546-PA2319001BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Panel Adaptor 1U 23-19" RoHS: Compliant | 2 |
|
$19.2000 / $24.5300 | Buy Now |
DISTI #
70321516
|
RS | rack hardware - panel adaptor | Hammond Manufacturing PA2319001BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8700 / $25.1300 | RFQ |
|
Onlinecomponents.com | rack hardware - panel adaptor RoHS: Compliant |
39 In Stock 121 Factory Stock |
|
$17.8700 / $22.7900 | Buy Now |
DISTI #
78822936
|
Verical | 23 To 19 Inch Rack Rail Reducer Panel Min Qty: 4 Package Multiple: 2 Date Code: 2339 | Americas - 38 |
|
$23.3818 / $29.3686 | Buy Now |
|
Powell Electronics | rack hardware - panel ada Min Qty: 1 | 74 |
|
$17.8800 / $20.4300 | Buy Now |
|
Master Electronics | rack hardware - panel adaptor RoHS: Compliant |
39 In Stock 121 Factory Stock |
|
$17.8700 / $22.7900 | Buy Now |