There are no models available for this part yet.
Overview of PA2248.822NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for PA2248.822NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8257
|
Newark | Ind, Molded Powder,16.8X15.8X13.0 Max, Sm/T&r |Pulse PA2248.822NLT RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.7800 | Buy Now | |
DISTI #
553-PA2248.822NLTTR-ND
|
DigiKey | IND COMPOSITE 17X16X13 Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5452 | Buy Now | |
DISTI #
PA2248.822NLT
|
Avnet Americas | Inductor Molded Power 8.2uH 20% 100KHz 26A T/R - Tape and Reel (Alt: PA2248.822NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1420 / $2.4360 | Buy Now | |
DISTI #
673-PA2248.822NLT
|
Mouser Electronics | Power Inductors - SMD 8.2 uH 26 A 20 % Shielded DCR=5.7 mohms RoHS: Compliant | 0 |
|
$2.4300 / $2.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.2400 | Buy Now | ||
Onlinecomponents.com | High Current Composite Inductor - PA2248.XXXNLT and PM2248.XXXNLT RoHS: Compliant | 0 |
|
$2.0900 / $4.3700 | Buy Now | ||
DISTI #
000000000006264645
|
Sager | Power Inductors - SMD Ind, Composite, 17x16x13 Min Qty: 800 | 0 |
|
$2.2100 | Buy Now |
CAD Models for PA2248.822NLT by Pulse Electronics Corporation
Part Data Attributes for PA2248.822NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
6561
|
Construction
|
Rectangular
|
Core Material
|
COMPOSITE
|
DC Resistance
|
0.0057 Ω
|
Inductance-Nom (L)
|
8.2 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
12.7 mm
|
Package Length
|
16.5 mm
|
Package Style
|
SMT
|
Package Width
|
15.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
26 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for PA2248.822NLT
This table gives cross-reference parts and alternative options found for PA2248.822NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA2248.822NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM2248.822NLT | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 6561, CHIP | Pulse Electronics Corporation | PA2248.822NLT vs PM2248.822NLT |