Part Details for PA2244.822NLT by Pulse Electronics Corporation
Results Overview of PA2244.822NLT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA2244.822NLT Information
PA2244.822NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2244EA/250G4 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 8-VSSOP -40 to 85 | |
OPA2244UAG4 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 8-SOIC | |
OPA2244EA/2K5 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 8-VSSOP -40 to 85 |
Price & Stock for PA2244.822NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6463
|
Newark | Inductor, 8.2Uh, 20%, 17.1A Rohs Compliant: Yes |Pulse Electronics PA2244.822NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$1.6600 / $2.6500 | Buy Now |
DISTI #
553-PA2244.822NLTCT-ND
|
DigiKey | IND PWR MOLDED 8.2UH 17.1A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
298 In Stock |
|
$1.0500 / $2.4000 | Buy Now |
DISTI #
673-PA2244.822NLT
|
Mouser Electronics | Power Inductors - SMD 8.2uH 17.1A DCR=12.4mOhms SMT RoHS: Compliant | 867 |
|
$1.0500 / $2.4000 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductors - 8.2 uH ±20% - 17.1A - DCR: 12.4 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
PA2244.822NLT
|
TTI | Power Inductors - SMD 8.2uH 17.1A DCR=12.4mOhms SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
Buy Now |