There are no models available for this part yet.
Overview of PA2244.562NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA2244.562NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM6461
|
Newark | Inductor, 5.6Uh, 20%, 21.2A Rohs Compliant: Yes |Pulse Electronics PA2244.562NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9000 / $3.0800 | Buy Now | |
DISTI #
553-PA2244.562NLTCT-ND
|
DigiKey | IND PWR MOLDED 5.6UH 21.2A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
233 In Stock |
|
$1.1878 / $2.5500 | Buy Now | |
DISTI #
673-PA2244.562NLT
|
Mouser Electronics | Power Inductors - SMD 5.6uH 21.2A DCR=7.2mOhms SMT RoHS: Compliant | 829 |
|
$1.1800 / $2.5400 | Buy Now | |
Onlinecomponents.com | SMD Power Inductors - 5.6 uH ±20% - 21.2A - DCR: 7.2 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.0700 / $1.2500 | Buy Now | ||
DISTI #
PA2244.562NLT
|
TTI | Power Inductors - SMD 5.6uH 21.2A DCR=7.2mOhms SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.1500 / $1.2600 | Buy Now |