-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA2244.153NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2244EA/250G4 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 8-VSSOP -40 to 85 | |
OPA2244UAG4 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 8-SOIC | |
OPA2244EA/2K5 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6457
|
Newark | Inductor, 15Uh, 20%, 13.8A Rohs Compliant: Yes |Pulse Electronics PA2244.153NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 888 |
|
$1.9300 / $3.0500 | Buy Now |
DISTI #
553-PA2244.153NLTCT-ND
|
DigiKey | IND PWR MOLDED 15UH 13.8A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1207 In Stock |
|
$1.0500 / $2.5500 | Buy Now |
DISTI #
673-PA2244.153NLT
|
Mouser Electronics | Power Inductors - SMD 15uH 13.8A DCR=19.3mOhms SMT RoHS: Compliant | 615 |
|
$1.0500 / $2.5500 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductors - 15 uH ±20% - 13.8A - DCR: 19.3 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
PA2244.153NLT
|
TTI | Power Inductors - SMD 15uH 13.8A DCR=19.3mOhms SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy