Part Details for PA2241.472NLT by Pulse Electronics Corporation
Overview of PA2241.472NLT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2241UA/2K5G4 | Texas Instruments | Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 | |
OPA2241UAG4 | Texas Instruments | Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 | |
OPA2241UA/2K5 | Texas Instruments | Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 |
Price & Stock for PA2241.472NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6445
|
Newark | Inductor, 4.7Uh, 20%, 14.6A Rohs Compliant: Yes |Pulse Electronics PA2241.472NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4400 / $2.3100 | Buy Now |
DISTI #
553-PA2241.472NLTCT-ND
|
DigiKey | IND PWR MOLDED 4.7UH 14.6A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
442 In Stock |
|
$0.8463 / $1.9100 | Buy Now |
DISTI #
673-PA2241.472NLT
|
Mouser Electronics | Power Inductors - SMD 4.7uH 14.6A DCR=9.8mOhms SMT RoHS: Compliant | 1335 |
|
$0.8900 / $1.9100 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductors - 4.7 uH ±20% - 14.6A - DCR: 9.8 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.8130 / $0.9560 | Buy Now |
DISTI #
PA2241.472NLT
|
TTI | Power Inductors - SMD 4.7uH 14.6A DCR=9.8mOhms SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1350 Package Multiple: 450 Container: Reel | Americas - 0 |
|
$0.8400 / $0.9300 | Buy Now |