Part Details for PA2240.682NLT by Pulse Electronics Corporation
Overview of PA2240.682NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA2240.682NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8242
|
Newark | Ind, Molded Powder,8.05X7.85X7.0 Max/T&r |Pulse PA2240.682NLT Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 / $0.9000 | Buy Now |
DISTI #
553-PA2240.682NLTCT-ND
|
DigiKey | FIXED IND 6.8UH 9.5A 19.6MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
601 In Stock |
|
$0.8314 / $1.7800 | Buy Now |
DISTI #
PA2240.682NLT
|
Avnet Americas | - Tape and Reel (Alt: PA2240.682NLT) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7497 / $0.8526 | Buy Now |
DISTI #
673-PA2240.682NLT
|
Mouser Electronics | Power Inductors - SMD 6.8 uH 9.5 A 20 % Shielded DCR=19.6 mOhms RoHS: Compliant | 1355 |
|
$0.8310 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA2240XXXNLT and PM2240.XXXNLT RoHS: Compliant | 0 |
|
$0.7300 / $1.5290 | Buy Now |