Part Details for PA21 by Apex Microtechnology Inc
Overview of PA21 by Apex Microtechnology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2132UAE4 | Texas Instruments | High Speed FET-Input Operational Amplifiers 8-SOIC -40 to 125 | |
OPA2134UAG4 | Texas Instruments | SoundPlus™ Audio Operational Amplifier with Low Distortion, Low Noise and Precision 8-SOIC -40 to 85 | |
OPA2137P | Texas Instruments | Low Cost FET-Input Operational Amplifier 8-PDIP |
Part Details for PA21
PA21 CAD Models
PA21 Part Data Attributes
|
PA21
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA21
Apex Microtechnology Inc
Operational Amplifier, 2 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | HERMETIC SEALED, TO-3, 8 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 90 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 10000 |
Alternate Parts for PA21
This table gives cross-reference parts and alternative options found for PA21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9083803HXC | Operational Amplifier, 2 Func, 1500uV Offset-Max, Hybrid, FM-8 | Anaren Microwave | PA21 vs 5962-9083803HXC |
MSK162 | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | PA21 vs MSK162 |
PA141 | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA21 vs PA141 |
OPA2541AM-BI | DUAL OP-AMP, 10000uV OFFSET-MAX, 1.6MHz BAND WIDTH, MBFM8, ZZ (BB), 8 PIN | Texas Instruments | PA21 vs OPA2541AM-BI |
MSK2541 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | MS Kennedy Corporation | PA21 vs MSK2541 |
5962-9689701HXA | Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, CQFP24, CERAMIC, QFP-24 | MS Kennedy Corporation | PA21 vs 5962-9689701HXA |
MSK166 | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CQCC18, HERMETIC SEALED, LCC-18 | MS Kennedy Corporation | PA21 vs MSK166 |
PA42A | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CSIP10, HERMETIC SEALED, CERAMIC, SIP-10 | Cirrus Logic | PA21 vs PA42A |
PA142 | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, CSIP10, HERMETIC SEALED, CERAMIC, SIP-10 | Apex Microtechnology Inc | PA21 vs PA142 |
PA28 | Operational Amplifier, 2 Func, 12000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA21 vs PA28 |