Part Details for PA2095 by Tempo Communications Inc
Results Overview of PA2095 by Tempo Communications Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA2095 Information
PA2095 by Tempo Communications Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PA2095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA2095-ND
|
DigiKey | DIE SET FERRULE WIRE 22-10AWG Min Qty: 1 Lead time: 12 Weeks Container: Retail Package |
32 In Stock |
|
$32.6000 | Buy Now |
DISTI #
70199946
|
RS | Crimping Tool, 22-10 AWG, Insulated and non-insulated wire ferrules | Tempo Communications PA2095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$29.6300 / $32.9300 | Buy Now |
|
Onlinecomponents.com | Tool Die Set For Ferrules - 10 to 22 AWG - Compatible Tools: PA1302, PA8000. RoHS: Compliant |
14 In Stock |
|
$32.6000 / $44.3500 | Buy Now |
|
Master Electronics | Tool Die Set For Ferrules - 10 to 22 AWG - Compatible Tools: PA1302, PA8000. RoHS: Compliant |
14 In Stock |
|
$32.6000 / $44.3500 | Buy Now |